Reference Only
296-0049-01100
Heavy Duty Power Connectors 296-0049-01100.
Datasheet
296-0049-01100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Elcon Drawer | |
| Product | Connectors | |
| Current Rating | 5 A, 35 A, 200 A | |
| Number of Positions | 39 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 750 V | |
| Housing Material | Thermoplastic (TP) | |
| Tradename | ELCON | |
| Housing Gender | Female | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1648578-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,06 € | 1.261,80 € | |
| 39,26 € | 1.963,00 € | |
| 34,99 € | 3.499,00 € | |
| 34,71 € | 8.677,50 € |
Need more?