Reference Only
2974723
End of Life
Electrical Enclosure Accessories UMK- SE 11.25-1 BK
Datasheet
2974723 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Elements | |
| Type | Lateral Element | |
| Length | 11.25 mm | |
| Width | 77 mm | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Product Type | Electrical Enclosures | |
| Series | UMK | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | UMK-SE_11,25-1_BK UMKSE11251BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?