Reference Only

2976161

Obsolete
Terminal Block Interface Modules UMK- EC56/FRONT 2,5V/R

Manufacturer:

Mfr Part:
2976161

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Interface Modules
Number of Positions56 Position
Connection MethodScrew
Height146.5 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 20 C
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameINTERFACE Cabling
Width77 mm
Part # AliasesUMK-_EC56/FRONT_2,5V/R UMKEC56FRONT25VR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?