Reference Only
2981208
Obsolete
Safety Relays PSR-SCP-24DC/ESD/5X1 1X2/2T5
Datasheet
2981208 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| IP Rating | IP20 | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Width | 45 mm | |
| Part # Aliases | PSR-SCP-_24DC/ESD/5X1/1X2/2T_5 PSRSCP24DCESD5X11X22T5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?