Reference Only
2982663
Solid State Relays - SSRs PLC-SC- EIK 1-SVN 24P/P.
Datasheet
2982663 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solid State Relays - SSRs | |
| Product | Solid State Relays | |
| Type | SSR | |
| Mounting Style | DIN Rail Mount | |
| Load Current Rating | 50 mA | |
| Load Voltage Rating | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 8.2 VDC | |
| Input Current | 14 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 50 C | |
| IP Rating | IP20 | |
| Series | PLC-SC | |
| Length | 86 mm | |
| Width | 6.2 mm | |
| Height | 80 mm | |
| Product Type | SSR - Solid State Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PLC-SC-EIK_1-SVN_24P/P PLCSCEIK1SVN24PP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536419089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,29 € | 702,90 € |
Need more?