Reference Only
2991920000
End of Life
Battery Contacts
Datasheet
2991920000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Battery Contacts | |
| Product | Battery Connectors | |
| Termination Style | Screw | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Mounting Style | Cable Mount | |
| Contact Plating | Silver | |
| Gender | Male | |
| Product Type | Battery Contacts | |
| Series | WBC | |
| Subcategory | Battery | |
| Type | Battery Storage System |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?