Reference Only
29F0429-0T0-10
Common Mode Chokes / Filters 285ohms 100MHz 8A Thru-hole.
Datasheet
29F0429-0T0-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | 29F | |
| Impedance | 245 Ohms | |
| Packaging | Bulk | |
| Product | Multi-Hole Cores | |
| Type | Multi-Line Array | |
| Core Material | 29 | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.260 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,80 € | 1.008,00 € | |
| 0,80 € | 2.016,00 € |
Need more?
Available Regional Inventory
1.260 available now at tti.com