
2A1649-1
Wall Mount Panel Enclosures Enclosure 50.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Wall Mount Panel Enclosures | |
| Height | 51.5 in | |
| NEMA Rating | 3R | |
| Packaging | Bulk | |
| Product Type | Electrical Enclosures | |
| Product | Enclosure | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538100000 |
| TARIC | 8538100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.273,07 € | 2.273,07 € |
Need more?