Reference Only
2A65
Obsolete
Switch Cases / Switch Covers DISPLAY SCRN WH/WH BASE LONGITUDINALLY
Datasheet
2A65 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Standard Switches | |
| Color | White | |
| Height | 0.625 in | |
| Length | 1.08 in | |
| Product Type | Switch Cases / Switch Covers | |
| Subcategory | Switch Accessories | |
| Width | 0.85 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?