
2D162
Switch Contact Blocks / Switch Kits 4PDT 3 Alt Act. 1 mom switch.
Datasheet
2D162 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Height | 1.29 in | |
| Length | 0.815 in | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | 2D | |
| Subcategory | Switch Accessories | |
| Width | 0.85 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative