Reference Only
2E24-N20-10PPM
DC/DC Converters - Chassis Mount E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC Output, 20W, Chassis-mountable, Regulated, Standard Interface, 10ppm/ C Temperature Coefficient.
Datasheet
2E24-N20-10PPM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 20 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage - Min | 23 V | |
| Input Voltage - Max | 30 V | |
| Output Voltage-Channel 1 | - 2 kV to 0 V | |
| Output Current-Channel 1 | 10 mA | |
| Length | 152 mm (5.984 in) | |
| Width | 97 mm (3.819 in) | |
| Height | 38 mm (1.496 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | + 10 C | |
| Series | E | |
| Case Style | Enclosure | |
| Mounting Style | Chassis | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | UltraVolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.525,58 € | 6.102,32 € |
Need more?