Reference Only
2GA90-78
Toggle Switches .
Datasheet
2GA90-78 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF | |
| Termination Style | Solder Lug | |
| Terminal Seal | Sealed | |
| Series | G | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,05 € | 199,10 € | |
| 8,09 € | 202,25 € | |
| 7,83 € | 391,50 € | |
| 6,99 € | 699,00 € | |
| 6,40 € | 1.600,00 € | |
| 6,03 € | 3.015,00 € | |
| 5,86 € | 5.860,00 € |
Need more?