Reference Only
2GC91-D-3B-B
Toggle Switches .
Datasheet
2GC91-D-3B-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 6 A, 10 A, 12 A, 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Actuator | Bat | |
| Terminal Seal | Unsealed | |
| Series | G | |
| Actuator Material | Brass, Polycarbonate (PC) | |
| Actuator Style | Bat | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | 2GC91D3BB GTI-50588256 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,98 € | 219,60 € | |
| 10,76 € | 269,00 € | |
| 10,54 € | 527,00 € | |
| 9,23 € | 923,00 € | |
| 8,46 € | 2.115,00 € | |
| 8,42 € | 4.210,00 € | |
| 8,34 € | 8.340,00 € |
Need more?