Reference Only
2GL50-63
Toggle Switches DP ON-NONE-ON 10A 250VAC Solder Lug.
Datasheet
2GL50-63 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Series | G | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,33 € | 153,30 € | |
| 13,81 € | 345,25 € | |
| 13,58 € | 679,00 € | |
| 11,90 € | 1.190,00 € | |
| 10,88 € | 2.720,00 € | |
| 10,79 € | 5.395,00 € |
Need more?