Reference Only
2JCIE-BL01-P1
Obsolete
Multiple Function Sensor Development Tools Environment Sensor PCB type, BLE
Datasheet
2JCIE-BL01-P1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Development Tools | |
| Type | Environmental Sensor | |
| Tool Is For Evaluation Of | 2JCIE-BL01 | |
| Operating Supply Voltage | 3 V | |
| Dimensions | 27.2 mm x 24 mm x 1 mm | |
| For Use With | Sense a Variety of Environmental Information | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Multiple Function Sensor Development Tools | |
| Series | 2JCIE | |
| Subcategory | Development Tools | |
| Part # Aliases | 2JCIEBL01P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | N,N-Dimethylformamide (68-12-2);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecac |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?