Reference Only
2M24-P1-W
DC/DC Converters - Through Hole
Datasheet
2M24-P1-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage, Min | 22 V | |
| Input Voltage, Max | 26 V | |
| Output Voltage-Channel 1 | 0 V to 2 kV | |
| Output Current-Channel 1 | 500 uA | |
| Length | 47 mm (1.85 in) | |
| Width | 28 mm (1.102 in) | |
| Height | 12 mm (0.472 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 10 C | |
| Case Style | Encapsulated | |
| Mounting Style | Through Hole | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?