Reference Only

2M80100816M828PA

Circular MIL Spec Connector M801 8C 8#20HD PIN P LUG THRD

Manufacturer:

Mfr Part:
2M80100816M828PA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions28 Position
Contact GenderPin (Male)
Insert Arrangement08-28
ProductPlugs
Shell Size8
Shell StyleStraight
MIL TypeMIL-DTL-38999
Termination StyleSolder
Mounting StyleCable
Current Rating17.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series2M
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Tradename2M
Wire Gauge24-20

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?