Reference Only
2MRAM-001-06ZNU14-55PA
Circular Push Pull Connectors
Datasheet
2MRAM-001-06ZNU14-55PA DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Amphenol | |
Product Category | Circular Push Pull Connectors | |
Product | Connectors | |
Connector Type | Receptacle | |
Contact Gender | Pin (Male) | |
Mounting Style | Cable | |
Termination Style | Crimp | |
Color | Black | |
Series | 2MRAM | |
Contact Plating | Gold | |
Product Type | Circular Push Pull Connectors | |
Shell Material | Aluminum Alloy | |
Shell Plating | Nickel | |
Subcategory | Circular Connectors |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8536694020 |
TARIC | 8536699099 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |