Reference Only
2N3054
Obsolete
Bipolar Transistors - BJT BIPOLAR POWER TRANSISTOR TO66
Datasheet
2N3054 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cicor | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-66-2 | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 55 V | |
| Collector-Emitter Saturation Voltage | 6 V | |
| Pd - Power Dissipation | 25 W | |
| Gain Bandwidth Product fT | 800 kHz | |
| Continuous Collector Current | 4 A | |
| DC Collector/Base Gain hfe Min | 25 at 500 mA, 4 V | |
| DC Current Gain hFE Max | 100 at 500 mA, 4 V | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?