Reference Only
2N9M
Spiral Wraps, Sleeves, Tubing & Conduit .
Datasheet
2N9M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Inside Diameter | 6.35 mm | |
| Length | 304.8 m | |
| Color | Natural | |
| Family | N-Series | |
| Flammability Rating | UL 94 HB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306001652 161-05035 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,589 € | 589,00 € |
Need more?