Reference Only
2SA1943-O(S1,F
Bipolar Transistors - BJT .
Datasheet
2SA1943-O(S1,F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Mounting Style | Through Hole | |
| Package / Case | TO-3P-3 | |
| Transistor Polarity | PNP | |
| Configuration | Single | |
| Maximum DC Collector Current | 15 A | |
| Collector- Emitter Voltage VCEO Max | 230 V | |
| Collector- Base Voltage VCBO | 230 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Collector-Emitter Saturation Voltage | 1.5 V | |
| Maximum DC Collector Current | 15 A | |
| Pd - Power Dissipation | 150 W | |
| Gain Bandwidth Product fT | 30 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Series | 2SA | |
| Packaging | Tube | |
| Continuous Collector Current | - 15 A | |
| DC Collector/Base Gain hfe Min | 55 | |
| DC Current Gain hFE Max | 160 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,24 € | 56,00 € | |
| 2,23 € | 223,00 € | |
| 2,12 € | 1.060,00 € | |
| 2,04 € | 2.040,00 € | |
| 1,98 € | 4.950,00 € | |
| 1,85 € | 9.250,00 € |
Need more?