Reference Only
2SC3326-A(TE85L,F)
Obsolete
Bipolar Transistors - BJT NPN 0.3A IC 20V Gen Purp Trans
Datasheet
2SC3326-A(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-346-3 | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 300 mA | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Collector- Base Voltage VCBO | 50 V | |
| Emitter- Base Voltage VEBO | 25 V | |
| Collector-Emitter Saturation Voltage | 42 mV | |
| Maximum DC Collector Current | 300 mA | |
| Pd - Power Dissipation | 150 mW | |
| Gain Bandwidth Product fT | 30 MHz | |
| Series | 2SC3326 | |
| Packaging | Reel | |
| Continuous Collector Current | 300 mA | |
| DC Collector/Base Gain hfe Min | 200 | |
| DC Current Gain hFE Max | 1200 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?