Reference Only
2SC3326-B,LF
Bipolar Transistors - BJT Transistor for Low Freq. Amplification.
Datasheet
2SC3326-B,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-236-3 | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 300 mA | |
| Collector- Emitter Voltage VCEO Max | 20 V | |
| Collector- Base Voltage VCBO | 50 V | |
| Emitter- Base Voltage VEBO | 25 V | |
| Collector-Emitter Saturation Voltage | 42 mV | |
| Maximum DC Collector Current | 300 mA | |
| Pd - Power Dissipation | 150 mW | |
| Gain Bandwidth Product fT | 30 MHz | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q101 | |
| Series | 2SC3326 | |
| Packaging | Reel | |
| DC Collector/Base Gain hfe Min | 200 | |
| DC Current Gain hFE Max | 1200 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,066 € | 198,00 € | |
| 0,06 € | 360,00 € | |
| 0,05 € | 450,00 € | |
| 0,047 € | 1.128,00 € |
Need more?