Reference Only
2SC4116-GR,LF
Bipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=80MHz.
Datasheet
2SC4116-GR,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SC-70-3 | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 150 mA | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Collector- Base Voltage VCBO | 60 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Collector-Emitter Saturation Voltage | 100 mV | |
| Maximum DC Collector Current | 150 mA | |
| Pd - Power Dissipation | 100 mW | |
| Gain Bandwidth Product fT | 80 MHz | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q101 | |
| Series | 2SC4116 | |
| Packaging | Reel | |
| Continuous Collector Current | 150 mA | |
| DC Collector/Base Gain hfe Min | 70 | |
| DC Current Gain hFE Max | 700 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0293 € | 87,90 € | |
| 0,0267 € | 160,20 € | |
| 0,0216 € | 194,40 € | |
| 0,0207 € | 496,80 € |
Need more?