Reference Only
2SK2145-GR(TE85L,F
JFETs Junction FET N-Ch x2 1.2 to 14mA 10mA.
Datasheet
2SK2145-GR(TE85L,F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | JFETs | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMV-5 | |
| Transistor Polarity | N-Channel | |
| Configuration | Dual | |
| Vds - Drain-Source Breakdown Voltage | 10 V | |
| Vgs - Gate-Source Breakdown Voltage | - 30 V | |
| Gate-Source Cutoff Voltage | - 1.5 V | |
| Drain-Source Current at Vgs=0 | 2.6 mA | |
| Id - Continuous Drain Current | 14 mA | |
| Pd - Power Dissipation | 300 mW | |
| Series | 2SK2145 | |
| Packaging | Reel | |
| Product Type | JFETs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,256 € | 768,00 € | |
| 0,23 € | 1.380,00 € | |
| 0,22 € | 1.980,00 € | |
| 0,214 € | 5.136,00 € |
Need more?