Reference Only
2SMPB-02E
Obsolete
Board Mount Pressure Sensors Digital Barometric Pressure Sensor
Datasheet
2SMPB-02E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 30 kPa to 110 kPa | |
| Accuracy | 50 Pa | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | I2C, SPI | |
| Port Type | No Port | |
| Resolution | 0.06 Pa | |
| Package / Case | LGA-9 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 3.6 V | |
| Series | 2SMPB | |
| Packaging | Reel | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | 2SMPB02E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?