Reference Only
3-100-757
AC Power Entry Modules 6061 Connector Inlet 10A C14.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Series | 6061 | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,99 € | 199,00 € | |
| 1,87 € | 467,50 € | |
| 1,85 € | 925,00 € | |
| 1,72 € | 1.720,00 € | |
| 1,67 € | 4.175,00 € | |
| 1,67 € | 8.350,00 € |
Need more?