Reference Only
3-100-991
Pushbutton Switches - Industrial 16A, 250VAC 19mm 1 POLE GREEN.
Datasheet
3-100-991 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 16 A | |
| Illumination Color | Green | |
| Termination Style | Quick Connect | |
| IP Rating | IP40, IP64 | |
| Housing Material | Stainless Steel | |
| Lamp Type | LED | |
| Actuator Style | Round | |
| Flammability Rating | UL 94 V-0 | |
| Height | 45.7 mm | |
| Length | 22 mm | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Width | 16.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,13 € | 942,60 € | |
| 44,95 € | 2.247,50 € | |
| 44,00 € | 4.400,00 € |
Need more?