Reference Only
3-101-400
Touch Switches 16mm METAL RING ILUM MULTICOLR STANLS ST.
Datasheet
3-101-400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Touch Switches | |
| Switch Function | ON - OFF | |
| Illumination Color | Red, Green, Blue | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Lead | |
| IP Rating | IP67 | |
| Series | CPS | |
| Contact Form | SPST | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Length | 30 mm | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators / Switch Indicators | |
| Product | Capacitive Touch Switches | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?