Reference Only
3-101-405
Touch Switches 22mm METAL RING ILUM RED/GREEN STANLS ST.
Datasheet
3-101-405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Touch Switches | |
| Switch Function | ON - OFF | |
| Illumination Color | Red, Green | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Lead | |
| IP Rating | IP67 | |
| Series | CPS | |
| Contact Form | SPST | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Length | 30.3 mm | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators / Switch Indicators | |
| Product | Capacitive Touch Switches | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,41 € | 988,20 € | |
| 48,73 € | 2.436,50 € | |
| 48,06 € | 4.806,00 € | |
| 45,90 € | 9.180,00 € |
Need more?