Reference Only
3-101-514
AC Power Cords .
Datasheet
3-101-514 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | India | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C13 | |
| Plug | IS1293 | |
| Cable Length | 2 m | |
| Current Rating | 10 A | |
| Voltage Rating | 250 VAC | |
| Jacket Color | Black | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,28 € | 664,00 € | |
| 12,05 € | 1.205,00 € | |
| 11,30 € | 2.825,00 € | |
| 11,27 € | 5.635,00 € |
Need more?