Reference Only
3-102-195
LED Light Pipes LIGHT PIPE 2.0 x 32 TRANSPARENT.
Datasheet
3-102-195 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Mounting Style | PCB Mount | |
| Orientation | Vertical | |
| Body Shape | Round | |
| Body Length | 32.7 mm | |
| Material | Nylon | |
| Series | 6610-5 | |
| Dimensions | 2 mm x 32.7 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,179 € | 8,95 € | |
| 0,161 € | 16,10 € | |
| 0,129 € | 64,50 € | |
| 0,112 € | 112,00 € | |
| 0,11 € | 275,00 € | |
| 0,104 € | 520,00 € | |
| 0,097 € | 970,00 € | |
| 0,088 € | 2.200,00 € |
Need more?