
3-102-207
LED Light Pipes Connector Accessory Light Pipe L=37.4mm.
Datasheet
3-102-207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Series | Electromechanics Misc. | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,196 € | 9,80 € | |
| 0,187 € | 18,70 € | |
| 0,166 € | 83,00 € | |
| 0,131 € | 131,00 € | |
| 0,118 € | 295,00 € | |
| 0,115 € | 575,00 € | |
| 0,111 € | 1.110,00 € | |
| 0,102 € | 2.550,00 € |
Need more?