Reference Only
3-102-364
AC Power Cords .
Datasheet
3-102-364 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | Switzerland | |
| Type | AC Power Cord w/Lock | |
| Receptacle | IEC-320-C17 | |
| Plug | SEV 11 | |
| Cable Length | 3 m | |
| Current Rating | 10 A | |
| Voltage Rating | 250 VAC | |
| Shielding | Unshielded | |
| Jacket Color | Black | |
| Conductor Cords | 2 Conductor Cords | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,92 € | 633,60 € | |
| 7,47 € | 747,00 € | |
| 6,82 € | 1.705,00 € | |
| 6,38 € | 3.190,00 € | |
| 5,92 € | 5.920,00 € |
Need more?