Reference Only
3-102-436
Obsolete
Display Modules 130 X 128 DISPLAY DESIGN-IN KIT US
Datasheet
3-102-436 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Display Modules | |
| Series | CDS1 | |
| Product | OLED Displays | |
| Type | Capacitive | |
| Display Resolution - Pixels | 128 x 128 | |
| Interface Type | I2C, RS-232, SPI, USB | |
| Backlighting | LED | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Current | 260 mA | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Display Modules | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?