Reference Only
3-102-501
AC Power Cords .
Datasheet
3-102-501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Cords | |
| Region | China | |
| Type | AC Power Cord | |
| Receptacle | IEC-320-C19 | |
| Plug | GB2099 | |
| Cable Length | 6 m | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC | |
| Jacket Color | Black | |
| Conductor Cords | 3 Conductor Cords | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,81 € | 496,20 € | |
| 24,05 € | 1.443,00 € | |
| 23,49 € | 2.349,00 € | |
| 23,38 € | 6.078,80 € |
Need more?