Reference Only
3-103-700
Power Line Filters FILTER 1PH 2ST U 3A 250VAC/DC.
Datasheet
3-103-700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Two-Stage Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 3 A | |
| Mounting Style | DIN Rail | |
| Termination Style | Spring Cage | |
| Leakage Current | 0 A to 1 mA | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; IEC/EN | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,70 € | 594,00 € | |
| 28,98 € | 1.738,80 € | |
| 27,53 € | 2.753,00 € |
Need more?