Reference Only
3-104-513
Industrial & Electrical Fuses THERMAL FUSE 60VDC BRAKN CAP 400A.
Datasheet
3-104-513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Automotive Fuses | |
| Current Rating | 130 A | |
| Voltage Rating DC | 60 VDC | |
| Packaging | Cut Tape | |
| Height | 6.7 mm | |
| Length | 8.8 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses | |
| Width | 6.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,96 € | 980,00 € | |
| 1,90 € | 4.750,00 € |
Need more?