Reference Only
3-104-514
Industrial & Electrical Fuses THERMAL FUSE 60VDC BRAKN CAP 400A T & R.
Datasheet
3-104-514 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Automotive Fuses | |
| Current Rating | 130 A | |
| Voltage Rating DC | 60 VDC | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Height | 6.7 mm | |
| Length | 8.8 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses | |
| Width | 6.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?