Reference Only
3-104-841
Power Line Filters .
Datasheet
3-104-841 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Current Rating | 25 A | |
| Leakage Current | 3 mA | |
| Height | 91 mm | |
| Length | 121 mm | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 110 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,04 € | 94,04 € | |
| 87,42 € | 874,20 € | |
| 86,20 € | 2.155,00 € | |
| 84,55 € | 4.227,50 € | |
| 82,28 € | 8.228,00 € |
Need more?