
3-104-933
AC Power Entry Modules GSP4 Connector Inlet 16A C20.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Current Rating | 20 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel mount | |
| Termination Style | PCB Pin | |
| Connector Type | C20 | |
| Series | GSP4 | |
| Flammability Rating | UL 94 V-0 | |
| Height | 33.2 mm | |
| Length | 60 mm | |
| Maximum Operating Temperature | + 35 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 33.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,66 € | 366,00 € | |
| 3,52 € | 3.520,00 € | |
| 3,45 € | 8.625,00 € |
Need more?