Reference Only
3-108-130
LED Power Supplies 24V DC .34A 8W POWER SUPPLY IP42.
Datasheet
3-108-130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Voltage (CV) | |
| Output Current-Channel 1 | 340 mA | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Power | 8 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Dimming | Without Dimming | |
| Number of Outputs | 1 Output | |
| Mounting Style | Desktop | |
| Length | 60 mm (2.362 in) | |
| Width | 30 mm (1.181 in) | |
| Height | 23.5 mm (0.925 in) | |
| Industry | Industrial | |
| IP Rating | IP42 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | LED Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,28 € | 305,60 € | |
| 14,51 € | 362,75 € | |
| 13,96 € | 698,00 € | |
| 13,43 € | 1.343,00 € | |
| 12,75 € | 3.187,50 € | |
| 12,61 € | 6.305,00 € |
Need more?