Reference Only
3-108-614
Touch Switches CPS16 Switch LA NO 100mA RI 0BR S0 NC B.
Datasheet
3-108-614 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Touch Switches | |
| Series | CPS | |
| Product Type | Panel Mount Indicators / Switch Indicators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,07 € | 761,40 € | |
| 36,92 € | 1.846,00 € | |
| 36,14 € | 3.614,00 € |
Need more?