Reference Only
3-109-091
Pushbutton Switches - Industrial .
Datasheet
3-109-091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Current Rating | 125 mA | |
| Illumination Color | Red, Green | |
| Termination Style | Solder Lug | |
| IP Rating | IP67 | |
| Housing Material | Zinc | |
| Lamp Type | LED | |
| Series | MCS | |
| Actuator Material | Zinc | |
| Compliance | IEC/UL 60950 | |
| Contact Plating | Nickel | |
| Diameter | 16.1 mm | |
| Height | 18.6 mm | |
| Length | 18.6 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Width | 20 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?