Reference Only
3-109-096
Pushbutton Switches - Industrial .
Datasheet
3-109-096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Current Rating | 125 mA | |
| Termination Style | Solder Lug | |
| IP Rating | IP67 | |
| Housing Material | Zinc | |
| Series | MCS | |
| Actuator Material | Stainless Steel | |
| Compliance | IEC/UL 60950 | |
| Contact Plating | Nickel | |
| Diameter | 16.1 mm | |
| Height | 18.6 mm | |
| Length | 18.6 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Width | 20 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,39 € | 739,00 € | |
| 6,94 € | 1.804,40 € | |
| 6,50 € | 3.250,00 € | |
| 6,45 € | 6.450,00 € |
Need more?