Reference Only
3-109-440
Active Filter Development Tools .
Datasheet
3-109-440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Active Filter Development Tools | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | DKIH-1 | |
| Operating Supply Voltage | 250 VAC, 425 VDC | |
| For Use With | Compensated High Current Choke | |
| Product Type | Active Filter Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8534000095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,78 € | 215,60 € |
Need more?