Reference Only

3-110-015

AC Power Entry Modules .

Manufacturer:

Mfr Part:
3-110-015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSchurter
Product CategoryAC Power Entry Modules
ProductOutlets
Switch FunctionNot Switched
FilteredNot Filtered
FusedNo
Current Rating20 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleIDC
Connector TypeNEMA Type J
Flammability RatingUL 94 V-0
Height15 mm
Housing MaterialThermoplastic (TP)
Length37 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Panel Thickness1 mm to 2 mm
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Width26 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
2,63 €263,00 €
Need more?
Contact Us