
3-120-537
Pushbutton Switches - Board Mount MSM19 Switch LA NO DPST 16A RI 0BL S0.
Datasheet
3-120-537 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Series | MSM | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Anti-Vandal Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,74 € | 4.774,00 € |
Need more?