Reference Only
3-122-715
Surface Mount Fuses .
Datasheet
3-122-715 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Surface Mount Fuses | |
| Product | Surface Mount Ceramic Fuses | |
| Fuse Type | Time Delay / Slow Blow | |
| Current Rating | 7.5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 350 A, 350 A | |
| Melting I2t | 320 A2 sec | |
| Fuse Size / Group | 16 mm x 5.3 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 5.35 mm | |
| Length | 15.4 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Voltage Drop | 40 mV | |
| Width | 5.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?