Reference Only
3-126-723
Pushbutton Switches - Industrial .
Datasheet
3-126-723 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Voltage Rating DC | 60 VDC | |
| Current Rating | 100 mA | |
| Illumination Color | Red, Green, Blue | |
| Termination Style | Wire Lead | |
| IP Rating | IP67 | |
| Lamp Type | LED | |
| Actuator Material | Stainless Steel | |
| Diameter | 19 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,49 € | 609,80 € | |
| 27,83 € | 1.391,50 € | |
| 26,78 € | 2.678,00 € | |
| 26,37 € | 6.592,50 € |
Need more?